Support profile for E-Line 7651 Fix light band applications. For simple installation a pre-mounted light band coupling is included in the delivery for connection with another carry profile. Length of support profile 2950 mm With 7-conductor through wiring. Cable cross-section 2.5 mm2 With 2 separating connector upper parts for tool-free, electrical connection of the device carrier in each case at a distance of 1500 mm. With pair of 7-pin socket plugs for the electrical quick connection as well as contact-proof closure of the cable ends. The heat-resistant through-wiring is complete in the factory with all the necessary components. All the connections are fast connection protected against polarity reversal. An upper opening (M20/PG13.5) allows the infeed to take place without accessories. The load profile body is made of hot-dip galvanized steel plate White surface coating.
This text is machine translated.