Support profile for E-Line 7651 Fix light band applications. For simple installation a pre-mounted light band coupling is included in the delivery for connection with another carry profile. Length of support profile 2950 mm With 7-conductor through wiring for distributing the circuits as well as additional 7-conductor through wiring for supporting additional applications in emergency light or light management. With 2 separating connector upper parts for tool-free, electrical connection of the device carrier in each case at a distance of 1500 mm. With two 7-pin pairs of sockets and connectors for quick electrical connection and contact-proof termination of the cable ends. The heat-resistant through-wiring is complete in the factory with all the necessary components. All the connections are fast connection protected against polarity reversal. An upper opening (M20/PG13.5) allows the infeed to take place without accessories. The load profile body is made of hot-dip galvanized steel plate White surface coating.
This text is machine translated.