
Highlights & Details
- Power= 30 W
- Total luminous flux= 3700 lm
- Colour temperature= 3000 K
- White
Technical specifications
- Dim
(L x W x H) 1132 x 100 x 70 mm
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
100 mm
- Bulb type
LED (monochrome)
- Height
70 mm
- Length
1132 mm
- Rating per bulb
30 W
- Depth
70 mm
30 W
- Light features
Recess mount option
- Protection class
I
IP20
- Factory colour
White
- Material
Steel
- Weight
3.6 kg
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
3000 K
- Colour temperature range
3000 K
- Total luminous flux
3700 lm
3700 lm
- Recess length
1138 mm
- Recess width
86 mm
- Recess depth
45 mm
- Radiation angle
80°
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2602144 Trilux 7354640 SFlow C1-L #7354640 LED ceiling light LED (monochrome) 30 W White
User & Safety Instructions
User & Safety Instructions 2602144 Trilux 7354640 SFlow C1-L #7354640 LED ceiling light LED (monochrome) 30 W White











