
Highlights & Details
- Power= 34 W
- Total luminous flux= 4300 lm
- Colour temperature= 3000 K
- White
Technical specifications
- Dim
(L x W x H) 1413 x 100 x 70 mm
- Type
Rectangular
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
100 mm
- Bulb type
LED (monochrome)
- Height
70 mm
- Length
1413 mm
- Rating per bulb
34 W
- Depth
70 mm
34 W
- Light features
Ceiling mount option
Suitable for wall mounting
Dimmable
- Protection class
I
IP20
- Factory colour
Silver
- Material
Steel
- Weight
4.5 kg
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
3000 K
- Colour temperature range
3000 K
- Total luminous flux
4300 lm
4300 lm
- Radiation angle
80°
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2597009 Trilux 7356351 SFlow D2-L #7356351 LED ceiling light LED (monochrome) 34 W Silver
User & Safety Instructions
User & Safety Instructions 2597009 Trilux 7356351 SFlow D2-L #7356351 LED ceiling light LED (monochrome) 34 W Silver











