
Highlights & Details
- Power= 49 W Total luminous flux= 5300 lm Colour temperature= 4000 K White
Technical specifications
- Dim
(L x W x H) 1497 x 297 x 36 mm
- Type
Rectangular
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
297 mm
- Bulb type
LED (monochrome)
- Height
36 mm
- Length
1497 mm
- Rating per bulb
49 W
- Depth
36 mm
49 W
- Light features
Ceiling mount option
Recess mount option
Dimmable
- Protection class
II
IP20
- Factory colour
White
- Material
Steel
- Weight
6.5 kg
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
4000 K
- Colour temperature range
4000 K
- Total luminous flux
5300 lm
5300 lm
- Recess length
1497 mm
- Recess width
297 mm
- Recess depth
180 mm
- Radiation angle
80°
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2601306 Trilux 7622151 Creavo M48- #7622151 LED ceiling light LED (monochrome) 49 W White
User & Safety Instructions
User & Safety Instructions 2601306 Trilux 7622151 Creavo M48- #7622151 LED ceiling light LED (monochrome) 49 W White











