
Highlights & Details
- Power= 30 W Total luminous flux= 4000 lm Colour temperature= 3000 K White
Technical specifications
- Dim
(L x W x H) 1247 x 184 x 90 mm
- Type
Rectangular
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
184 mm
- Bulb type
LED (monochrome)
- Height
90 mm
- Length
1247 mm
- Rating per bulb
30 W
- Depth
90 mm
30 W
- Light features
Ceiling mount option
Recess mount option
Dimmable
- Protection class
I
IP20
- Factory colour
White
- Material
Steel
- Weight
6.5 kg
n.rel.
- Colour rendering index
90-100
- Colour
White
- Light bulb included
Yes
3000 K
- Colour temperature range
3000 K
- Total luminous flux
4000 lm
4000 lm
- Recess length
1224 mm
- Recess width
165 mm
- Recess depth
160 mm
- Radiation angle
80°
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2603010 Trilux 7625551 Creavo M37 #7625551 LED ceiling light LED (monochrome) 30 W White
User & Safety Instructions
User & Safety Instructions 2603010 Trilux 7625551 Creavo M37 #7625551 LED ceiling light LED (monochrome) 30 W White











