
Technical specifications
- Product type
LED tape light
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
49 W
49 W
4000 K
- Colour
White
- Total luminous flux
5700 lm
- Light features
Dimmable
- Test mark
EN 12464-1
IP20
- Protection class
I
- Factory colour
White
- Material
Steel
- Dim
(L x W x H) 1408 x 160 x 47 mm
n.rel.
- Colour rendering index
80-89
- Colour temperature range
4000 K
- Width
160 mm
- Height
47 mm
- Length
1408 mm
- Light bulb included
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2597837 Trilux 7750151 Opendo H2-L #7750151 LED tape light 49 W LED (monochrome) White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2597837 Trilux 7750151 Opendo H2-L #7750151 LED tape light 49 W LED (monochrome) White 1 pc(s)











