
Technical specifications
- Product type
LED tape light
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
37 W
37 W
4000 K
- Colour
White
4700 lm
- Total luminous flux
4700 lm
- Light features
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
- Test mark
CE-Kennzeichnung. ENEC
IP20
- Protection class
I
- Factory colour
White
- Material
Steel
- Dim
(L x W x H) 1408 x 161 x 48 mm
n.rel.
- Type
Rectangular
- Colour rendering index
80-89
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Width
161 mm
- Height
48 mm
- Length
1408 mm
- Light bulb included
Yes
- Radiation angle
80°
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2603718 Trilux 7763640 Opendo D2-L #7763640 LED tape light 37 W LED (monochrome) White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2603718 Trilux 7763640 Opendo D2-L #7763640 LED tape light 37 W LED (monochrome) White 1 pc(s)











