
Technical specifications
- Product type
LED tape light
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
39 W
39 W
3000 K
- Colour
White
- Total luminous flux
4500 lm
- Light features
Incl. motion detector
Incl. light sensor
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
Dimmable
IP20
- Protection class
I
- Factory colour
Silver
- Material
Steel
- Dim
(L x W x H) 1408 x 161 x 48 mm
n.rel.
- Colour rendering index
80-89
- Colour temperature range
3000 K
- Width
161 mm
- Height
48 mm
- Length
1408 mm
- Light bulb included
Yes
- Radiation angle
80°
Documents & Downloads
Datasheet
Datasheet 2602988 Trilux 7764951 Opendo D2-L #7764951 LED tape light 39 W LED (monochrome) Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2602988 Trilux 7764951 Opendo D2-L #7764951 LED tape light 39 W LED (monochrome) Silver 1 pc(s)











