
Technical specifications
- Product type
LED tape light
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
52 W
53 W
3000 K
- Colour
White
6100 lm
- Total luminous flux
6100 lm
- Light features
Incl. ballast
- Test mark
CE-Kennzeichnung. ENEC-zertifiziert
IP20
- Protection class
I
- Factory colour
Silver
- Material
Steel
- Dim
(L x W x H) 1408 x 160 x 47 mm
n.rel.
- Type
Rectangular
- Colour rendering index
80-89
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Width
160 mm
- Height
47 mm
- Length
1408 mm
- Light bulb included
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2609322 Trilux 7765940 Opendo H2-L #7765940 LED tape light 53 W LED (monochrome) Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2609322 Trilux 7765940 Opendo H2-L #7765940 LED tape light 53 W LED (monochrome) Silver 1 pc(s)











