Round LED downlight for covered outdoor areas. Flush-mounted downlight with frame for sawn ceiling openings. Ceiling cut-out Ø 191 mm, installation depth 115 mm. Mounted in cast concrete ceilings with accessories Invera C 210 BE. With anodized aluminum reflector. With rotary-symmetrical wide beam distribution of light intensity. Light flux and color temperature are preset. Rated light current 3200 lm, rated power 41 W, maximum light yield 78 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) Ra > 80. Color site tolerance (initial Macadam) = 2 SDCM. The light source can be replaced according to the eco-design requirements (VO (EU) 2019/2020). Light fixtures made of die-cast aluminum Black coating on the surface (similar to RAL 9005). High resistance to UV rays and resistant to corrosion by salt mist. On request, the luminaire body can be constructed in the following colors without additional costs: Black textured (Akzo Nobel 8118669, similar to RAL 9005, V5), white textured (Akzo Nobel 8158870, similar to RAL 9016, V6), gray textured (Akzo Nobel 8129595, similar to RAL 9006, V7). Further color variants according to RAL or DB color code are possible on request at extra cost. Outer dimensions of ceiling ring Ø 210 mm, light height 118 mm. Protection class (EN 61140): II, protection class (DIN EN 60529): IP65, shock resistance level according to IEC 62262: IK07. Permissible ambient temperature (ta): -20 °C to 25 °C. Weighs 1.7 kg With electronic operating device, switchable. The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). Shock resistance differential mode / common mode: 1 kV / 2 kV. The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking.
This text is machine translated.