LED downlight for ceilings with a hollow space dimension = 50 mm. Installation without tools by rapid assembly springs. Ceiling cut-out Ø 200 mm, installation depth 43 mm. With optional PMMA cover plate. With lambertian light intensity distribution. Light current adjustable in 3 levels, light color adjustable in 2 levels. Rated light current 750 lm - 2000 lm, rated power 8 W - 19 W, maximum light yield 108 lm/W. Light color: Warm white or neutral white, similar color temperature (CCT) 3000 K or 4000 K, general color rendering index (CRI) Ra > 80. Color site tolerance (initial Macadam) = 4 SDCM. Average measuring life L70 (TQ 25 °C) = 50,000 h. The light source is interchangeable according to the eco-design requirements (EU) 2019/2020). Lamp body made of PC. White powder-coated ceiling ring (RAL 9016). Outer dimensions of ceiling ring Ø 230 mm, light height 43 mm. Permissible ambient temperature (ta): 25 °C to +. Protection class (EN 61140): I, protection class (DIN EN 60529): IP20, shock resistance level according to IEC 62262: IK03, test temperature glow wire test according to IEC 60695-2-11: 650°C. Weighs 0.5 kg With electronic operating device, switchable. The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. In addition, the lamp is ENEC-certified through an independent testing center.
This text is machine translated.