
Technical specifications
- Product type
LED module
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
82 W
82 W
4000 K
- Colour
Neutral white
12800 lm
- Total luminous flux
12800 lm
- Light features
Dimmable
IP50
- Protection class
I
- Material
Steel plate
- Dim
(L x W) 1474 mm x 126 mm
n.rel.
- Colour rendering index
80-89
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Width
126 mm
- Length
1474 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2757046 Trilux 7909851 7651IPMironF LED module Built-in LED 82 W LED (monochrome) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2757046 Trilux 7909851 7651IPMironF LED module Built-in LED 82 W LED (monochrome) 1 pc(s)











