
Technical specifications
- Product type
LED module
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
82 W
82 W
4000 K
- Colour
Neutral white
12800 lm
- Total luminous flux
12800 lm
- Light features
Dimmable
IP50
- Protection class
I
- Material
Steel
- Dim
(L x W) 1474 mm x 126 mm
n.rel.
- Colour rendering index
80-89
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Width
126 mm
- Length
1474 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2756992 Trilux 7910651 7651IPMironF LED module Built-in LED 82 W LED (monochrome) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2756992 Trilux 7910651 7651IPMironF LED module Built-in LED 82 W LED (monochrome) 1 pc(s)
Description
Device carrier for E-Line lighting system with 2 integrated LED units of the indoor beamer Mirona Fit. Suitable for use in HACCP, IFS Version 6 and/or BRC Global Standard Food Version 7 certified companies (DIN 10500). Attachment to the supporting profile by tool-free operable stainless steel snap locks. The correct mounting of the device carrier with the support profile is confirmed by a click-in sound. The transparent mounting elements made of UV-stabilized polycarbonate can be removed after a successful installation and thus ensure theft and dismantling protection. Optical system comprising of a PC lens optics. End plate made of heat-treated single glass safety glass (ESG-H). With symmetric deep-wide radiating light intensity distribution. Rated light current 12800 lm, rated power 82.00 W, light output 156 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) Ra greater than 80. Color site tolerance (initial Macadam) = 3 SDCM, average rated life L80(TQ 45 °C) = 70,000 h, average rated life L85(TQ 45 °C) = 50,000 h. Device carrier made of steel sheet, color white. (RAL 9016) Weighs 4.1 kg Permissible ambient temperature (ta): -20 °C - +45 °C. Self-activating electrical connection through contact pins with phase selection. The phase selection is done without any tools. Operating device in accordance with DALI 2 standard (EN 62386). The lamp can be equipped with the Monitoring ready (MOR) functionality upon request. The product meets the basic requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking.
This text is machine translated.
This text is machine translated.











