

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(Ø x H) 402 mm x 110.00 mm
Circular
230 V
1
LED ceiling light
402 mm
LED (monochrome)
110.00 mm
Built-in LED
110 mm
15.5 W
402 mm
Incl. ballast
I
IP40
White
Steel
1.4 kg
n.rel.
80-89
White
Yes
3000 K
3000 K
3000 K
3000 - 3000 K
2000 lm
2000 lm
2000 lm
230 V
yes
User & Safety Instructions 3151855 Trilux 7964140 7964140 LED ceiling light LED (monochrome) Built-in LED 15.5 W White