

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(Ø x H) 512 mm x 138.00 mm
Circular
230 V
1
LED ceiling light
512 mm
LED (monochrome)
138.00 mm
LED
24.00 W
138 mm
24.00 W
512 mm
Incl. switch
I
IP20
White
Steel
3.5 kg
n.rel.
80-89
White
Yes
4000 K
4000 K
4000 K
4000 - 4000 K
3200 lm
3200 lm
3200 lm
230 V
yes
User & Safety Instructions 3149077 Trilux 7965840 7965840 LED ceiling light LED (monochrome) LED 24.00 W White