Smart module for single light applications. Module body made of PMMA. LiveLink sensor IR micro for daylight-dependent control and presence detection. Constant light control with switch-off function in sufficient daylight. Passive infrared presence sensor, with highly sensitive multi-segment pyrosensors, with adjustable delay time, either in automatic mode (automatic on, automatic off) or semi-automatic operation (automatic off, manual on). Special IQ-mode for automatic adjustment of the follow-up time to the use of space. Electrical supply via the DALI interface of the control unit. Occupies 2 DALI subscribers. Square acquisition, detection square presence max. 4 m x 4 m (16 m2) / radial max. 4 m x 4 m (16 m2) / tangential max. 6 m x 6 m (36 m2) at a recommended mounting height of 2.8 m, permissible mounting height 2.5 m to 4 m. Color black. Module length 150 mm.
This text is machine translated.