

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape light bulb
230 V
1
LED (monochrome)
45 W
45 W
4000 K
White
5700 lm
5700 lm
Dimmable
IP20
I
White
Steel
(L x W x H) 1408.00 x 160.00 x 47.00 mm
n.rel.
Rectangular
80-89
4000 K
4000 K
4000 - 4000 K
160.00 mm
47.00 mm
1408.00 mm
5700 lm
Yes
230 V
yes
User & Safety Instructions 3150896 Trilux 8103762 8103762 Tape light bulb 45 W LED (monochrome) White 1 pc(s)