

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED tape light
230 V
1
LED (monochrome)
29 W
29 W
4000 K
White
3600 lm
3600 lm
Selectable luminous flux
DIN 10500
IP20
I
White
Steel
(L x W x H) 1127.00 x 160.00 x 48.00 mm
n.rel.
Rectangular
80-89
4000 K
4000 K
4000 - 4000 K
160.00 mm
48.00 mm
1127.00 mm
3600 lm
Yes
230 V
not relevant
User & Safety Instructions 3149084 Trilux 8104140 8104140 LED tape light 29 W LED (monochrome) White 1 pc(s)