

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
230 V
1
LED (monochrome)
22 W
2700 K
White
2200 lm
2200 lm
Swivelling
I
IP66
Grey
Aluminium
8.0 kg
(L x W x H) 501.00 x 390.00 x 241.00 mm
n.rel.
70-79
Yes
390.00 mm
241.00 mm
501.00 mm
241 mm
2200 lm
2700 K
2700 K
230 V
not relevant
User & Safety Instructions 3133572 Trilux 8128340 8128340 LED floodlight 22 W Colours (LEDs): White