

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(L x W x H) 1513.00 x 313.00 x 46.00 mm
230 V
1
LED ceiling light
313.00 mm
LED (monochrome)
46.00 mm
1513.00 mm
50 W
46 mm
50 W
Selectable luminous flux
I
IP20
White
Aluminium
6.1 kg
n.rel.
80-89
White
Yes
4000 K
4000 K
4000 K
4000 - 4000 K
6000 lm
6000 lm
6000 lm
No
230 V
yes
User & Safety Instructions 3149713 Trilux 8157740 8157740 LED ceiling light LED (monochrome) 50 W White