Rectangular LED recessed lamp with microprismatic cover P-WW. Design M57 (312.5 mm x 1250 mm). Optionally, the lamp can be equipped with an emergency lighting system for ceiling installation with an emergency lighting operating time of 3 hours. In emergency light mode, the luminous flux is 500 lm. With CASAMBI module for integration into a non-wireline mesh network of up to 250 subscribers. The system is commissioned with the Casambi APP (iOS and Android). To create a deeper space effect. For system covers with visible mounting rails. The light fixtures are flush with the ceiling system from the room side. In combination with accessories to be ordered separately, suitable for sawing ceiling openings as well as for flush mounting The optical system consists of a highly efficient PMMA cover with microprismatic. Wall-washer with asymmetric light intensity distribution. Harmonic light effect due to the uniformly lit light output. Individual design of the light exit surface (e.g. by printing) and further special solutions possible on request. Light flux and color temperature are preset. Rated light current 5200 lm, rated power 41 W, maximum light yield 127 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) Ra > 80. Color site tolerance (initial Macadam) = 3 SDCM. Rated service life L80/B50 (TQ 25 °C) = 100,000 h. The light source can be replaced according to the eco-design requirements (EU) 2019/2020). Light fixtures made of aluminum-extruded profile. White surface coating (similar to RAL 9016). Light dimensions (L x W x H) 1245 mm, 308 mm, 22 mm. The all-round edge of the frame profile simplifies the mounting. To create a deep effect in the ceiling the light frame is shaped in 3-dimensional. Lights with insulation material can be covered at ta 25°C, TA35 °C can also be used without insulation material. Protection class (EN 61140): I, protection class (DIN EN 60529): IP20, protection class from room: IP40, shock resistance according to IEC 62262: IK03, test temperature glow wire test according to IEC 60695-2-11: 650°C. Weighs 3.6 kg Quick-connect, polarity reversal protected, with direct line supply up to Ø 2.5 mm2. Connection of the ballast to lamp by means of plug connection (plug and play). The packaging concept of the lamp enables the separate removal of the operating device for pre-assembly, the other components of the lamp remain protected till the final assembly. With Bluetooth Low Energy operating device (BLE). The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). Operating device is idle-run and protected against faulty connection, short-circuit, overload and excess temperature. Output Ripple of operating device = 4% for effective control of LED system and flicker-free light. The ENEC certification by an independent testing center is in preparation. The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. The lamp is part of a range of built-in, mounted and suspended lights, which have the same look as each other. Variants in the range of light flux packages, light distribution curves and protection types also underline the range of applications in the product line. On request, the basic assortment can be extended with project-specific lighting features. Lamp 10 years, spare parts (LED module, operating device, optical system) available 15 years after date of invoice subject to reasonable changes to the progress.
This text is machine translated.