Rectangular LED recessed lamp with full-area, borderless PMMA cover. Model M39 (185 mm x 1550 mm). With CASAMBI module for integration into a non-wireline mesh network of up to 250 subscribers. The system is commissioned with the Casambi APP (iOS and Android). Suitable for use in HACCP, IFS and/or BRC Global Standard Food certified companies. For use in system ceilings with visible mounting rails and in conjunction with accessories to be ordered separately, also suitable for installation in system ceilings with covered mounting rails and sawn ceiling openings (Creavo/Opendo ZBB, 1144900) or for installation in panel ceilings module 100 (Creavo/Opendo M36/37 Panel M100, 8498400 or Creavo/Opendo M38/39 Panel M100, 8498500). Mounting in sawing openings with the help of mounting accessories requires a cover material thickness of min. 18 mm. Further information on installing the lamp and its attachment can be found in the assembly instructions. With an inner microprismatic cover plate as well as a smooth, opal PMMA cover on the side of the room. With balanced, broad beam distribution. Glare evaluation in accordance with UGR classification (EN 12464-1) < 19. According to EN 12464-1-2-5 by limited luminance L = 3000 cd/m2 for radiation angle above 65 ° all round. Light flux and color temperature are preset. Rated light current 4200 lm, rated power 32 W, maximum light yield 131 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) Ra > 80. Color site tolerance (initial Macadam) = 3 SDCM. The light source can be replaced according to the eco-design requirements (VO (EU) 2019/2020). Light fixtures made of steel plate White surface coating (similar to RAL 9016). Dimensions (L x B) 1547 x 184 mm, lamp height 90 mm. Protection class (EN 61140): I, protection class (DIN EN 60529): IP20, shock resistance level according to IEC 62262: IK03, test temperature glow wire test according to IEC 60695-2-11: 650°C. Weighs 6.2 kg With Bluetooth Low Energy operating device (BLE). The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. In addition, the lamp is ENEC-certified through an independent testing center. Lamp 10 years, spare parts (LED module, operating device, optical system) available 15 years after date of invoice subject to reasonable changes to the progress.
This text is machine translated.