Rectangular LED ceiling mounted light with full-area, borderless PMMA cover. With CASAMBI module for integration into a non-wireline mesh network of up to 250 subscribers. The system is commissioned with the Casambi APP (iOS and Android). Integrated presence and light sensor. Suitable for use in HACCP, IFS and/or BRC Global Standard Food certified companies. Mounting light for ceiling mounting in interiors. Can be used as light source on request. With an inner microprismatic cover plate as well as a smooth, opal PMMA cover on the side of the room. With balanced, broad beam distribution. Glare evaluation in accordance with UGR classification (EN 12464-1) < 19. Light flux and color temperature are preset. Rated light current 4200 lm, rated power 32 W, maximum light yield 131 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) Ra > 80. Color site tolerance (initial Macadam) = 3 SDCM. The light source can be replaced according to the eco-design requirements (VO (EU) 2019/2020). Light fixtures made of steel plate Surface silver-gray coated (similar to RAL 9006). Dimensions (L x B) 1408 x 161 mm, lamp height 48 mm. Protection class (EN 61140): I, protection class (DIN EN 60529): IP20, shock resistance level according to IEC 62262: IK03, test temperature glow wire test according to IEC 60695-2-11: 650°C. Weighs 4.7 kg With Bluetooth Low Energy operating device (BLE). The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. Lamp 10 years, spare parts (LED module, operating device, optical system) available 15 years after date of invoice subject to reasonable changes to the progress.
This text is machine translated.