LED panel-mounted light with microprismatic cover. Design M73 (600 mm x 600mm). Fall-safety cable included in the delivery. Insert light for ceilings with visible mounting rails. In combination with accessories to be ordered separately, the light is also suitable for use on-board mounting. Further information on installing the lamp and its attachment can be found in the assembly instructions. Microprismatic plate made from PMMA. With balanced, broad beam distribution. Glare evaluation in accordance with UGR classification (EN 12464-1) < 19. According to EN 12464-1-2-5 by limited luminance L = 3000 cd/m2 for radiation angle above 65 ° all round. Harmonic light effect due to the uniformly lit light output. With Tunable White technology for color temperature control by means of a separate control system (DT8). Rated light current 4200 lm - 4200 lm, rated power 33.00 W - 32.00 W, maximum light yield 131 lm/W. Light color Tunable White (warm white - daylight white), similar color temperature (CCT) Tunable White (2700 K - 6000 K), general color rendering index (CRI) Ra > 80. Color site tolerance (initial Macadam) = 3 SDCM. The light source can be replaced according to the eco-design requirements (VO (EU) 2019/2020). Frame made of aluminum, steel body at the rear. White surface coating (similar to RAL 9016). Dimensions (L x B) 595 x 595 mm, lamp height 35 mm. Protection class on the room side IP44. Protection class (EN 61140): II, protection class (DIN EN 60529): IP20, shock resistance level according to IEC 62262: IK03, test temperature glow wire test according to IEC 60695-2-11: 650°C. Weighs 2.3 kg With electronic operating device for switching, dimming and controlling the light color by means of DALI Device Type 8-compatible control device. Operating device in accordance with DALI 2 standard (EN 62386). Switch and dimmable light using button function with DALI control terminals (Touch DIM). The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). Output Ripple of operating device = 4% for effective control of LED system and flicker-free light. The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. In addition, the lamp is ENEC-certified through an independent testing center.
This text is machine translated.