Device carrier made of steel sheet. In combination with support profiles E-Line Pro 078... applications. Constant light control with switch-off function in sufficient daylight. Passive infrared presence sensor, with 4 digital pyrosensors and 4800 switching zones, with adjustable delay time, selectable in automatic mode (automatic on, automatic off) or semi-automatic operation (automatic off, manual on). Special IQ-mode for automatic adjustment of the follow-up time to the use of space. Continuously scalable range setting enables high-precision plannability. 4 digital pyrosensors and 4800 switch zones guarantee the highest detection quality. A presence range of 64 m2 enables the detection of very small movements. Square acquisition, detection squares presence max. 8 m x 8 m (64 m2) / Radial max. 8 m x 8 m (64 m2) / Tangent max. 20 m x 20 m (400 m2) at a recommended mounting height of 2.8 m, permitted mounting height of 2, 5 m to 10 m. Colour silver gray (similar to RAL 9006). Dimensions (L x W x H) 368 x 140 x 130.5 mm. Meets DIN 10500 and is suitable for applications in HACCP, IFS Version 6 and/or BRC Global Standard Food Version 7 certified companies in the food and beverage industry. For more information on LiveLink, please visit our website at www.trilux.de.
This text is machine translated.