Device holder for light band system 78 E-Line Pro The glass light shall be equipped with a pictogram to be ordered separately to show the direction of escape. As single or light band lamp for direct ceiling mounting as well as suspended mounting by means of accessories to be ordered separately. Device carrier in the light band can be positioned freely. Attachment to the supporting profile by tool-free operable stainless steel snap locks. With mechanical incorrect mounting protection. The correct mounting of the device carrier with the support profile is confirmed by a click-in sound. With a 18 x 0.1 W LED module for a detection range of up to 30 m. general color reproduction index (CRI) Ra > 70. Color location tolerance (initial Macadam) = 3 SDCM The light source is interchangeable according to the eco-design requirements (VO (EU) 2019/2020). Device carrier made of steel sheet. Black coating on the surface (similar to RAL 9005). Case glass light in white UV-resistant polycarbonate. Length of device carrier 368 mm. Protection class (EN 61140): I, protection class (DIN EN 60529): IP20, shock resistance level according to IEC 62262: , Test temperature of glow wire test according to IEC 60695-2-11: 650 °C. Weighs 0.9 kg . The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). The lamp is Monitoring Ready (MOR) and provides lamp data for monitoring or predictive maintenance. It is therefore compatible with the TRILUX digital services (Energy Monitoring and Light Monitoring). The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. Lamp 10 years, spare parts (LED module, operating device, optical system) available 15 years after date of invoice subject to reasonable changes to the progress.
This text is machine translated.