Supporting profile for 78... E-Line Pro Light band-Applications with Light band-coupling. The design concept meets the high demands of industrial applications with regard to quality and durability . With continuous, 13-pin current guide profile for fast, tool-free connection of the device carrier that can be positioned freely, conductor cross-section 13 x 2.5 mm2, halogen and silicone-free. The management of the thermal expansion of the current management system is carried out by selective fixations of the conductor and the carrier segment. The electrical and mechanical connection of the individual light band elements is plugged and is done without any tools. The connection is secured by a locking device and can be released without tools. The electro-technical quick plug connector can be removed at the points where the light band segments are pushed. The segments, which are electrically isolated, can be fed in and controlled separately at the junction point. The infeed can be positioned over the entire length. A central feed takes place via 2 feeder or alternatively via a pre-assembled central feed module (accessories to be ordered separately). The support profile is equipped for a comfortable network feed and forwarding at the ends at the head side with 2 knockouts for cable glands or cable grommets (PG25) each. The direction of installation is shown on both sides of the support profile in order to support the mounting. Suitable for use in environments that require a degree of protection up to IP64 (IP20/IP50 / IP64). The degree of protection of the light band is determined by the equipment carriers and accessories. If IP5x is achieved in combination with equipment carrier and accessories, the light is suitable for use in operation at locations where there is a risk of fire, according to DIN EN 60598-2-24 (D identification). The load profile body consists of hot-dip galvanized, profiled steel plate. Inner-side with protective paint, coated on the outside with polyester paint, color silver-gray (similar to RAL 9006). Length of support profile 1475 mm The mounting distance in light band application can be up to 4000 mm.
This text is machine translated.