Support profile without mechanical light band coupling and electro-technical quick plug connector for 78... E-Line Pro single light applications. The design concept meets the high demands of industrial applications with regard to quality and durability . With continuous, 7-pin current guide profile for fast, tool-free connection of the device carrier that can be positioned freely, conductor cross-section 7 x 2.5 mm2, halogen-free. The management of the thermal expansion of the current management system is carried out by selective fixations of the conductor and the carrier segment. The infeed can be positioned over the entire length. The support profile is equipped for a comfortable network feed and forwarding at the ends at the head side with 2 knockouts for cable glands or cable grommets (PG25) each. The direction of installation is shown on both sides of the support profile in order to support the mounting. Suitable for use in environments that require a degree of protection up to IP64 (IP20/IP50 / IP64). The degree of protection of the light band is determined by the equipment carriers and accessories. If IP5x is achieved in combination with equipment carrier and accessories, the light is suitable for use in operation at locations where there is a risk of fire, according to DIN EN 60598-2-24 (D identification). The load profile body consists of hot-dip galvanized, profiled steel plate. Inner-side with protective paint, coated on the outside with polyester paint, color white (similar to RAL 9016). Length of support profile 737 mm The mounting distance in light band application can be up to 4000 mm.
This text is machine translated.