LED ceiling mounted light with translucent PMMA cover plate. For indoor ceiling mounting. Cover plate made of translucent PMMA with prism structure effective with light technology. With balanced, broad beam distribution. Glare evaluation in accordance with UGR classification (EN 12464-1) 80. Color site tolerance (initial Macadam) ? 5 SDCM Average rated life L70 (TQ 25 °C) = 50,000 h. Flicker: Pst LM ? 1.0 at full load. Stroboscope effect: SVM ? 0.4 at full load. Light fixtures made of aluminum White surface coating (similar to RAL 9016). Dimensions (L x B) 1525 x 325 mm, lamp height 46 mm. Protection class (EN 61140): I, protection class (DIN EN 60529): IP20, shock resistance level according to IEC 62262: IK02, test temperature glow wire test in accordance with IEC 60695-2-11: 650°C. Permissible ambient temperature (ta): 25 °C . Weight: 4.2 kg With electronic operating device, switchable. The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. In addition, the lamp is ENEC-certified through an independent testing center.
This text is machine translated.