Device mount with infrared-presence sensor for indoor use. ON/OFF Sensors. In combination with support profiles E-Line Fix 0765... applications. Suitable for use in small offices, entrances, corridors and halls. Detection angle: 360° Round detection range. Detection range depending on mounting height approx. Ø 10.0 m (78.5 m²)
Frontal approx. Ø 6.0 m (28.0 m²)
Approx. Ø 4.0 m (12.5 m²) in the case of seated activity. Recommended installation height 2.0 - 5.0 m. Functions: Test mode, semi/full automatic, button/switch mode, manual operation . Temperature range: -25 to +50 °C. Protection class IP50. Commissioning and parameterisation are carried out using a remote control that must be ordered separately. Device carrier made of steel sheet, coated. Colour white (similar to RAL 9016). Dimensions (L x W x H) 737 x 62 x 52.7 mm.
This text is machine translated.