Device mount with infrared-presence sensor for indoor use. ON/OFF Sensors. In combination with support profiles E-Line Fix 0765... applications. Suitable for use in medium to large rooms such as offices, conference and meeting rooms, classrooms or sports and warehouse. The presence sensor has an extremely high resolution detection. The square detection range is mechanically scalable. Detection angle: 360° Aperture angle 160°. Radial coverage: 8.0 x 8.0 m (64 m²). Tangential coverage range: 20.0 x 20.0 m (400 m²). Recommended mounting height 2.5 - 10.0 m. With strong relay for high switching capacity. 4800 switch zones Functions: Normal / test mode, semi / full automatic, IQ mode, teach mode, button / switch mode, manual operation, constant light control. Temperature range: -25 to +55 °C Protection class IP50. Commissioning and parameterisation are carried out using a remote control that must be ordered separately. Device carrier made of steel sheet, coated. Colour silver gray (similar to RAL 9006). Dimensions (L x W x H) 368 x 124 x 116.2 mm.
This text is machine translated.