Device mount with infrared-presence sensor for indoor use. ON/OFF Sensors. In combination with support profiles E-Line Fix 0765... applications. Suitable for use in halls with narrow aisles and high installation height e.g. high-bay warehouse The presence sensor has a special motion detection range. Detection angle: 360° Oval detection range Detection range, depending on mounting height approx. 30.0 x 19.0 m (570 m²). Recommended installation height 5.0 - 16.0 m. Functions: Test mode, semi/full automatic, button/switch mode, manual operation . Temperature range: -25 to +50 °C. Protection class IP50. Commissioning and parameterisation are carried out using a remote control that must be ordered separately. Device carrier made of steel sheet, coated. Colour black (similar to RAL 9005). Dimensions (L x W x H) 368 x 103 x 119.2 mm.
This text is machine translated.