Device mount with passive infrared (PIR) motion sensor for indoor use. ON/OFF Sensors. In combination with support profiles E-Line Fix 0765... applications. Suitable for use in corridors and corridors. The motion sensor has a special motion detection range. Detection angle: 360° Aperture angle 45°. Radial coverage: 12.0 x 6.0 m (72 m²). Tangential coverage range: 23.0 x 6.0 m (138 m²). Recommended mounting height 2.5 - 5.0 m. With strong relay for high switching capacity. 280 switch zones Functions: Normal/test mode, teach mode, manual mode. Temperature range: -20 to +50 °C. Protection class IP20 Commissioning and parameterisation are carried out using a remote control that must be ordered separately. Device carrier made of steel sheet, coated. Colour white (similar to RAL 9016). Dimensions (L x W x H) 368 x 126 x 108.2 mm.
This text is machine translated.