Device mount with infrared-presence sensor for indoor use. DALI-2 sensor systems. In combination with support profiles E-Line Fix 0765... applications. For integration in a light management system. Suitable for use in large offices, conference rooms or passageways. Occupancy sensor with 24 m motion detection and 7.5 m presence detection systems Round detection range. Detection angle: 360° Radial coverage: Ø 5.5 m (24 m²). Tangential coverage range: Ø 24.0 m (452 m²). Coverage Area Presence: Ø 7.5 m (44 m²). Recommended mounting height 2.0 - 4.0 m. With strong relay for high switching capacity. 1436 switch zones Features: Normal/test mode, motion sensor, light sensor, presence function, presence detection logic. Temperature range: -20 to +50 °C. Protection class IP20 Setup and parameterization is performed using the LiveLink One APP (iOS and Android). Device carrier made of steel sheet, coated. Colour black (similar to RAL 9005). Dimensions (L x W x H) 368 x 129 x 113.2 mm.
This text is machine translated.