Device mount with infrared-presence sensor for indoor use. ON/OFF Sensors. In combination with support profiles E-Line Pro 078... applications. Suitable for use in medium to large rooms such as offices, conference and meeting rooms, classrooms or sports and warehouse. The presence sensor has an extremely high resolution detection. The square detection range is mechanically scalable. Aperture angle 160°. Radial coverage: 8 x 8 m (64 m²). Tangential coverage range: 20 x 20 m (400 m²). Recommended mounting height 2.5 - 10.0 m. With strong relay for high switching capacity. 4800 switch zones Functions: Normal / test mode, semi / full automatic, IQ mode, teach mode, button / switch mode, manual operation, constant light control. Temperature range: -20 to +55 °C Protection class IP20 Device carrier made of steel sheet, coated. Colour black (similar to RAL 9005). Dimensions (L x W x H) 368 x 124 x 127.5 mm.
This text is machine translated.