Device mount with passive infrared (PIR) motion sensor for indoor use. DALI-2 sensor systems. In combination with support profiles E-Line Pro 078... applications. For integration in a light management system. Suitable for use in halls with narrow aisles and high installation height e.g. high-bay warehouse Detection angle: 360° Oval detection range Detection range, depending on mounting height approx. 30.0 x 19.0 m (570 m²). Recommended installation height 5.0 - 16.0 m. Functions: Test mode, semi/full automatic, button/switch mode, manual operation . Number of DALI subscribers: 4. Temperature range: -25 to +50 oC Protection class IP50. Commissioning and parameterisation are carried out using a remote control that must be ordered separately. Device carrier made of steel sheet, coated. Colour white (similar to RAL 9016). Dimensions (L x W x H) 368 x 125 x 130.5 mm.
This text is machine translated.