
Technical specifications
- Product type
LED device mount
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
66 W
66 W
3000 K
- Colour
White
10000 lm
- Total luminous flux
10000 lm
- Light features
Dimmable
- Test mark
ENEC-zertifiziert
IP20
- Protection class
I
- Factory colour
White
- Material
Steel
- Dim
(L x W x H) 1474 x 62 x 50 mm
n.rel.
- Colour rendering index
80-89
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Width
62 mm
- Height
50 mm
- Length
1474 mm
- Light bulb included
Yes
- Radiation angle
80°
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2603346 Trilux 9002017204 7651 LW #9002017204 LED device mount 66 W LED (monochrome) White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2603346 Trilux 9002017204 7651 LW #9002017204 LED device mount 66 W LED (monochrome) White 1 pc(s)











