
Technical specifications
- Product type
LED device mount
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
50 W
6500 K
- Colour
White
- Total luminous flux
8400 lm
- Light features
Incl. ballast
- Test mark
DIN 10500. HACCP. IFS. BRC Global Standard Food. CE-Kennzeichnung. ENEC-zertifiziert
IP20
- Protection class
I
- Factory colour
White
- Material
Steel
- Dim
(L x W x H) 1474 x 62 x 50 mm
n.rel.
- Colour rendering index
80-89
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
6500 K
- Colour temperature range
6500 - 6500 K
- Width
62 mm
- Height
50 mm
- Length
1474 mm
- Light bulb included
Yes
- Radiation angle
40°
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2598198 Trilux 9002018154 7651 LEN #9002018154 LED device mount 50 W LED (monochrome) White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2598198 Trilux 9002018154 7651 LEN #9002018154 LED device mount 50 W LED (monochrome) White 1 pc(s)











