
Technical specifications
- Product type
LED device mount
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
71 W
71 W
3000 K
- Colour
White
10000 lm
- Total luminous flux
10000 lm
- Light features
Incl. ballast
- Test mark
CE-Kennzeichnung. ENEC
IP20
- Protection class
I
- Factory colour
White
- Material
Steel
- Dim
(L x W x H) 1474 x 67 x 63 mm
n.rel.
- Colour rendering index
80-89
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Width
67 mm
- Height
63 mm
- Length
1474 mm
- Light bulb included
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2601741 Trilux 9002025341 7651 DSL #9002025341 LED device mount 71 W LED (monochrome) White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2601741 Trilux 9002025341 7651 DSL #9002025341 LED device mount 71 W LED (monochrome) White 1 pc(s)











