
Technical specifications
- Product type
LED device mount
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
62 W
65 W
6500 K
- Colour
White
10500 lm
- Total luminous flux
10500 lm
- Light features
Dimmable
- Test mark
DIN 10500. HACCP. IFS. BRC Global Standard Food. CE-Kennzeichnung. ENEC
IP20
- Protection class
I
- Factory colour
White
- Material
Steel
- Dim
(L x W x H) 1474 x 67 x 71 mm
n.rel.
- Colour rendering index
80-89
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
6500 K
- Colour temperature range
6500 - 6500 K
- Width
67 mm
- Height
71 mm
- Length
1474 mm
- Light bulb included
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2601612 Trilux 9002025564 7651 HE #9002025564 LED device mount 65 W LED (monochrome) White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2601612 Trilux 9002025564 7651 HE #9002025564 LED device mount 65 W LED (monochrome) White 1 pc(s)











