
Technical specifications
- Product type
LED device mount
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
48 W
48 W
3000 K
- Colour
White
8000 lm
- Total luminous flux
8000 lm
- Light features
Incl. ballast
- Test mark
CE-Kennzeichnung. ENEC-zertifiziert
IP20
- Protection class
I
- Factory colour
White
- Material
Steel
- Dim
(L x W x H) 1474 x 71 x 77 mm
n.rel.
- Colour rendering index
80-89
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Width
71 mm
- Height
77 mm
- Length
1474 mm
- Light bulb included
Yes
- Radiation angle
80°
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2596469 Trilux 9002026894 7651 HE #9002026894 LED device mount 48 W LED (monochrome) White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2596469 Trilux 9002026894 7651 HE #9002026894 LED device mount 48 W LED (monochrome) White 1 pc(s)











