
Technical specifications
- Product type
LED device mount
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
57 W
60 W
4000 K
- Colour
White
10500 lm
- Total luminous flux
10500 lm
- Light features
Incl. ballast
- Test mark
ENEC-zertifiziert
IP20
- Protection class
I
- Factory colour
White
- Material
Steel
- Dim
(L x W x H) 1475 x 205 x 116 mm
n.rel.
- Colour rendering index
80-89
- Colour temperature range
4000 K
- Width
205 mm
- Height
116 mm
- Length
1475 mm
- Light bulb included
Yes
- Radiation angle
80°
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2605735 Trilux 9002072952 7651 HE #9002072952 LED device mount 60 W LED (monochrome) White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2605735 Trilux 9002072952 7651 HE #9002072952 LED device mount 60 W LED (monochrome) White 1 pc(s)











