
Technical specifications
- Product type
LED device mount
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
22 W
22 W
6500 K
- Colour
White
4200 lm
- Total luminous flux
4200 lm
- Light features
Incl. ballast
- Test mark
CE-Kennzeichnung. ENEC
IP20
- Protection class
I
- Factory colour
White
- Material
Steel
- Dim
(L x W x H) 1475 x 205 x 116 mm
n.rel.
- Colour rendering index
80-89
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
6500 K
- Colour temperature range
6500 - 6500 K
- Width
205 mm
- Height
116 mm
- Length
1475 mm
- Light bulb included
Yes
- Radiation angle
80°
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2602846 Trilux 9002072959 7651 HE #9002072959 LED device mount 22 W LED (monochrome) White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2602846 Trilux 9002072959 7651 HE #9002072959 LED device mount 22 W LED (monochrome) White 1 pc(s)











