
Technical specifications
- Product type
LED tape light
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
26 W
26 W
- Colour
White
4000 lm
- Total luminous flux
4000 lm
- Light features
Dimmable
Selectable colour
- Test mark
HACCP. IFS. BRC Global Standard Food. CE-Kennzeichnung. ENEC
IP20
- Protection class
I
- Factory colour
White
- Material
Steel
- Dim
(L x W x H) 1474 x 62 x 50 mm
n.rel.
- Colour rendering index
80-89
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
- Colour temperature range
2700 - 6500 K
- Width
62 mm
- Height
50 mm
- Length
1474 mm
- Light bulb included
Yes
- Radiation angle
80°
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2596009 Trilux 9002073043 7651 Act #9002073043 LED tape light 26 W LED (monochrome) White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2596009 Trilux 9002073043 7651 Act #9002073043 LED tape light 26 W LED (monochrome) White 1 pc(s)











