
Technical specifications
- Product type
LED tape light
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
91 W
88 W
4000 K
- Colour
White
12600 lm
- Total luminous flux
12600 lm
- Light features
Dimmable
- Test mark
DIN 10500. HACCP. IFS. BRC Global Standard Food. D-Kennung. CE-Kennzeichnung. ENEC
IP50
- Protection class
I
- Factory colour
White
- Material
Steel
- Dim
(L x W x H) 1474 x 67 x 63 mm
n.rel.
- Colour rendering index
80-89
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Width
67 mm
- Height
63 mm
- Length
1474 mm
- Light bulb included
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2596042 Trilux 9002112946 7651IPDSL#9002112946 LED tape light 88 W LED (monochrome) White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2596042 Trilux 9002112946 7651IPDSL#9002112946 LED tape light 88 W LED (monochrome) White 1 pc(s)











