HF-sensor for motion detection together with a brightness sensor for daylight detection with the protection class IP65. Up to 16 DALI subscribers can be connected to the LiveLink Swarm Sens APC. The LiveLink SwarSens APC has a Bluetooth module for networking up to 4096 LiveLink Swarm Sens APC, LiveLink SwarSens Master and slave lamps in a mesh network Range of the Bluetooth® signal up to 15 m. Integrated HF-sensor in the frequency range 24 GHz for detecting movements at speeds between 1 and 25 km/h, adjustable in 10 stages from 30 seconds to 60 minutes. Coverage area max. 8 m in diameter at a maximum installation height of 5 m. Brightness sensor adjustable for daylight detection in 9 brightness levels as threshold switch or permanently deactivated. Basic light function with 10% remaining light in absence with DIP switch or freely selectable via APP. Lights are assigned by DIP switch (64 groups) or the APP smartphone (255 groups). Configuration of an existing groups of lights for forward light via the APP.
This text is machine translated.