Passive infrared (PIR) motion sensor. Surface-mounted sensor for indoor use. DALI-2 sensor systems. For integration in a light management system. Suitable for use in halls with narrow aisles and high installation height e.g. high-bay warehouse Functions: Test mode, semi-automatic / full automatic mode, button / switch mode, manual mode . Commissioning and parameterisation are carried out using a remote control that must be ordered separately. Detection angle: 360° Oval detection range Detection range, depending on mounting height approx. 30.0 x 19.0 m (570 m²). Recommended installation height 5.0 - 16.0 m. Number of DALI participants: 4. Temperature range: -20 to +50 oC :Protection class: IP20. Made of plastic, color white. Outer diameter Ø 101 mm, height 76 mm.
This text is machine translated.