LED-mounted lights for ceiling and wall mounting. Head piece with integrated rocker switch. For horizontal or vertical mounting. With PMMA trough, optional Fine-structured surface. With lambertian light intensity distribution. Light flux and color temperature are preset. Rated light current 1000 lm, rated power 8 W, maximum light yield 125 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) Ra > 80. Color site tolerance (initial Macadam) = 3 SDCM. The light source can be replaced according to the eco-design requirements (VO (EU) 2019/2020). Light fitting made of extruded aluminum. With rear integrated cable channel for cable routing in case of lengthways wall outlet. . Dimensions (L x B) 638 x 54 mm, lamp height 85 mm. Permissible ambient temperature (ta): -20 °C - +25 °C. Protection class for wall mounting IP44, protection class for ceiling mounting IP40. Protection class (EN 61140): I, shock resistance according to IEC 62262: , Test temperature of glow wire test according to IEC 60695-2-11: 650 °C. Weighs 1.5 kg Can be switched with an electronic operating device. The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. In addition, the lamp is ENEC-certified through an independent testing center. Lamp 10 years, spare parts (LED module, operating device, optical system) available 15 years after date of invoice subject to reasonable changes to the progress.
This text is machine translated.