
Highlights & Details
- Power= 62 W Total luminous flux= 8100 lm Colour temperature= 4000 K White
Technical specifications
- Product type
LED wet room light
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
62 W
- Length
1552 mm
62 W
- Height
91 mm
- Width
102 mm
4000 K
- Colour
White
8100 lm
- Total luminous flux
8100 lm
- Coverage max. (width)
8 m
- Light features
Incl. motion detector
Incl. light sensor
Suitable for wall mounting
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
Dimmable
IP66
- Factory colour
Grey
- Material
Plastic
- Weight
2.8 kg
- Dim
(L x W x H) 1552 x 102 x 91 mm
n.rel.
- Radiation angle
80°
- Colour rendering index
80-89
- Light bulb included
Yes
- Colour temperature range
4000 K
- Protection class
I
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2601362 Trilux AragF 15 P #7420251 LED wet room light LED (monochrome) 62 W White Grey
User & Safety Instructions
User & Safety Instructions 2601362 Trilux AragF 15 P #7420251 LED wet room light LED (monochrome) 62 W White Grey











